Part Details for 1SL0822A00 by ABB Low Voltage Products and Systems
Overview of 1SL0822A00 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SL0822A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SL0822A00
|
TME | Enclosure: junction box, X: 120mm, Y: 162mm, Z: 73mm, wall mount Min Qty: 1 | 45 |
|
$7.7400 / $9.6100 | Buy Now |