Part Details for 1SL0834A00 by ABB Low Voltage Products and Systems
Overview of 1SL0834A00 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SL0834A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8703
|
Newark | Junction Box, Ip55, Thermoplastic, Grey, Enclosure Type:Junction Box, Enclosure Material:Thermoplastic, External Height - Metric:240Mm, External Width - Metric:310Mm, External Depth - Metric:160Mm, Ip Rating:Ip55, Body Colour:Grey, Rohs Compliant: Yes |Abb 1SL0834A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$50.5600 / $70.3800 | Buy Now |
DISTI #
1SL0834A00
|
TME | Enclosure: junction box, X: 251mm, Y: 323mm, Z: 170mm, wall mount Min Qty: 1 | 8 |
|
$26.9000 / $33.3900 | Buy Now |