There are no models available for this part yet.
Overview of 1SL0862A00 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SL0862A00 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y8708
|
Newark | Junction Box, Ip65, Thermoplastic, Grey, Enclosure Type:Junction Box, Enclosure Material:Thermoplastic, External Height - Metric:170Mm, External Width - Metric:220Mm, External Depth - Metric:150Mm, Ip Rating:Ip65, Body Colour:Grey, Rohs Compliant: Yes |Abb 1SL0862A00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$26.2300 / $39.0800 | Buy Now | |
DISTI #
77365915
|
Verical | 1SL0862A00 Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$21.1400 / $25.8580 | Buy Now | |
DISTI #
1SL0862A00
|
TME | Enclosure: multipurpose, X: 170mm, Y: 220mm, Z: 150mm, grey, IP55 Min Qty: 1 | 12 |
|
$16.6800 / $20.7100 | Buy Now |