Part Details for 1SL0864A00 by ABB Low Voltage Products and Systems
Overview of 1SL0864A00 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SL0864A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8709
|
Newark | Junction Box, Ip65, Thermoplastic, Grey, Enclosure Type:Junction Box, Enclosure Material:Thermoplastic, External Height - Metric:240Mm, External Width - Metric:310Mm, External Depth - Metric:160Mm, Ip Rating:Ip65, Body Colour:Grey, Rohs Compliant: Yes |Abb 1SL0864A00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$43.4000 / $60.4000 | Buy Now |
DISTI #
77368284
|
Verical | 1SL0864A00 Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$35.1400 / $42.4340 | Buy Now |
DISTI #
1SL0864A00
|
TME | Enclosure: multipurpose, X: 240mm, Y: 310mm, Z: 160mm, grey, IP55 Min Qty: 1 | 28 |
|
$27.5000 / $33.9400 | Buy Now |