Part Details for 1SMA10AT3G by onsemi
Overview of 1SMA10AT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SMA10AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 2695 |
|
$0.0910 / $0.2100 | Buy Now |
|
ComSIT USA | TVS DIODE Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant | Europe - 3930 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 10VWM 17VC SMA | 8400 |
|
RFQ |
Part Details for 1SMA10AT3G
1SMA10AT3G CAD Models
1SMA10AT3G Part Data Attributes:
|
1SMA10AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA10AT3G
onsemi
SMA Transient Voltage Suppressor, 10 V, 400 W Unidirectional, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |