Part Details for 1SMA12CAT3 by onsemi
Overview of 1SMA12CAT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA12CAT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11263 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 12 Volt, DO-214AC / SMA | 6 |
|
Buy Now | |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 12 Volt, DO-214AC / SMA | 3540 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 12 Volt, DO-214AC / SMA | 5010 |
|
$0.5850 / $1.9500 | Buy Now |
Part Details for 1SMA12CAT3
1SMA12CAT3 CAD Models
1SMA12CAT3 Part Data Attributes
|
1SMA12CAT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA12CAT3
onsemi
400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |