Part Details for 1SMB110CA TR13 TIN/LEAD by Central Semiconductor Corp
Overview of 1SMB110CA TR13 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB110CA TR13 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMB110CATR13TIN/LEADCT-ND
|
DigiKey | TVS DIODE 110VWM 177VC SMB Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8900 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
1SMB110CA TR13 TIN
|
Avnet Americas | Diode TVS Single Bi-Dri 110V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB110CA TR13 TIN) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1560 / $0.1887 | Buy Now |
DISTI #
610-1SMB110CATR13-TN
|
Mouser Electronics | ESD Suppressors / TVS Diodes 100A 110Vrwm 140.5V 5.0uA 177V 3.4A RoHS: Compliant | 0 |
|
$0.1770 / $0.1930 | Order Now |