Part Details for 1SMB36CA TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMB36CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB36CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMB36CATR13PBFREECT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5981 In Stock |
|
$0.1625 / $0.5800 | Buy Now |
DISTI #
1SMB36CA TR13 PBFR
|
Avnet Americas | Diode TVS Single Bi-Dri 36V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB36CA TR13 PBFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1560 / $0.1887 | Buy Now |
DISTI #
610-1SMB36CATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W Bi 36Vrwm 5.0Ir 58.1Vc 10.3A RoHS: Compliant | 1174 |
|
$0.1680 / $0.5800 | Buy Now |
Part Details for 1SMB36CA TR13 PBFREE
1SMB36CA TR13 PBFREE CAD Models
1SMB36CA TR13 PBFREE Part Data Attributes
|
1SMB36CA TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1SMB36CA TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |