Part Details for 1SMB5.0CA TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMB5.0CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1SMB5.0CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMB5.0CATR13PBFREECT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2960 In Stock |
|
$0.3000 / $1.3400 | Buy Now |
DISTI #
1SMB5.0CA TR13 PBF
|
Avnet Americas | Diode TVS Single Bi-Dri 5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5.0CA TR13 PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2964 / $0.3483 | Buy Now |
DISTI #
610-1SMB5.0CATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 608 Watt Bi TVS 100A 5.0Vrwm 7.25V RoHS: Compliant | 2605 |
|
$0.2990 / $0.9100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 608 Watt Bi TVS 100A 5.0Vrwm 7.25V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
Part Details for 1SMB5.0CA TR13 PBFREE
1SMB5.0CA TR13 PBFREE CAD Models
1SMB5.0CA TR13 PBFREE Part Data Attributes
|
1SMB5.0CA TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1SMB5.0CA TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |