Part Details for 1SMC11CA TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMC11CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1SMC11CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMC11CATR13PBFREECT-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.4208 / $1.1200 | Buy Now |
DISTI #
1SMC11CA TR13 PBFR
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1SMC11CA TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4150 / $0.4877 | Buy Now |
DISTI #
610-1SMC11CATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W BI TVS 11Vrwm 14V RoHS: Compliant | 0 |
|
$0.4200 / $0.4630 | Order Now |
Part Details for 1SMC11CA TR13 PBFREE
1SMC11CA TR13 PBFREE CAD Models
1SMC11CA TR13 PBFREE Part Data Attributes
|
1SMC11CA TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1SMC11CA TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |