There are no models available for this part yet.
Overview of 1SMC11CA TR13 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 1SMC11CA TR13 by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SMC11CA TR13
|
Avnet Americas | Silicon Transient Voltage Suppressor Glass Passivated Junction Single Bi-Directional 11V 1500W 2-Pin SMC Surface Mount T/R - Tape and Reel (Alt: 1SMC11CA TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for 1SMC11CA TR13 by Central Semiconductor Corp
Part Data Attributes for 1SMC11CA TR13 by Central Semiconductor Corp
1SMC11CA TR13
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
1SMC11CA TR13Central Semiconductor CorpVS
-