There are no models available for this part yet.
Overview of 1SMC150A TR13 PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1SMC150A TR13 PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-1SMC150ATR13PBFREECT-ND
|
DigiKey | TVS DIODE 150VWM 243VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.2400 / $0.7300 | Buy Now | |
DISTI #
1SMC150A TR13 PBFR
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1SMC150A TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2314 / $0.2787 | Buy Now | |
DISTI #
610-1SMC150ATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W Uni TVS 150Vrwm 192.5V RoHS: Compliant | 0 |
|
$0.2400 / $0.2760 | Order Now |
CAD Models for 1SMC150A TR13 PBFREE by Central Semiconductor Corp
Part Data Attributes for 1SMC150A TR13 PBFREE by Central Semiconductor Corp
1SMC150A TR13 PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
1SMC150A TR13 PBFREECentral Semiconductor CorpVS
-