Part Details for 1SMC150A TR13 by Central Semiconductor Corp
Overview of 1SMC150A TR13 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMC150A TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMC150A TR13
|
Avnet Americas | Silicon Transient Voltage Suppressor Glass Passivated Junction Single Uni-Directional 150V 1500W 2-Pin SMC Surface Mount T/R - Tape and Reel (Alt: 1SMC150A TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for 1SMC150A TR13
1SMC150A TR13 CAD Models
1SMC150A TR13 Part Data Attributes
|
1SMC150A TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1SMC150A TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |