Part Details for 1SMC75CA TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMC75CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMC75CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMC75CATR13PBFREECT-ND
|
DigiKey | TVS DIODE 75VWM 121VC SMC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4208 / $1.1200 | Buy Now |
DISTI #
1SMC75CA TR13 PBFR
|
Avnet Americas | Diode TVS Single Bi-Dir 75V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1SMC75CA TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4150 / $0.4877 | Buy Now |
DISTI #
610-1SMC75CATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W BI TVS 75Vrwm 95.8Vbr RoHS: Compliant | 0 |
|
$0.4200 / $0.4630 | Order Now |
DISTI #
1SMC75CA TR13 PBFR
|
Avnet Americas | Diode TVS Single Bi-Dir 75V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1SMC75CA TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4150 / $0.4877 | Buy Now |