Part Details for 1SMC78A TR13 by Central Semiconductor Corp
Overview of 1SMC78A TR13 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMC78A TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMC78ATR13-CT-ND
|
DigiKey | TVS DIODE 78VWM 126VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3394 In Stock |
|
$0.4043 / $0.9600 | Buy Now |
DISTI #
1SMC78A TR13
|
Avnet Americas | Silicon Transient Voltage Suppressor Glass Passivated Junction Single Uni-Directional 78V 1500W 2-Pin SMC Surface Mount T/R - Tape and Reel (Alt: 1SMC78A TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |