Part Details for 1SMF16BT1 by onsemi
Overview of 1SMF16BT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SMF16BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3586
|
Newark | 1Smf16Bt1, Transient Voltage Suppressors |Onsemi 1SMF16BT1 RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
1SMF16BT1
|
Avnet Americas | - Bulk (Alt: 1SMF16BT1) RoHS: Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5973 Partner Stock |
|
$0.1354 / $0.1616 | Buy Now |
|
Rochester Electronics | 1SMF16 - Trans Voltage Suppressor Diode, 175W, 16V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5973 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for 1SMF16BT1
1SMF16BT1 CAD Models
1SMF16BT1 Part Data Attributes
|
1SMF16BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMF16BT1
onsemi
175W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 175 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SMF16BT1
This table gives cross-reference parts and alternative options found for 1SMF16BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMF16BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMF16BT3G | 175 Watt Transient Voltage Suppressor, 16 V, SOD-123FL 2 LEAD, 10000-REEL | onsemi | 1SMF16BT1 vs 1SMF16BT3G |
1SMF16BT1G | 175W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, 2 PIN | onsemi | 1SMF16BT1 vs 1SMF16BT1G |