Part Details for 1SR154-600TFTE25 by ROHM Semiconductor
Overview of 1SR154-600TFTE25 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SR154-600TFTE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SR154-600TFTE25
|
Avnet Asia | Diode Switching 750V 1A 2-Pin PMDS T/R (Alt: 1SR154-600TFTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1SR154-600TFTE25
1SR154-600TFTE25 CAD Models
1SR154-600TFTE25 Part Data Attributes:
|
1SR154-600TFTE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SR154-600TFTE25
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 750V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 750 V | |
Surface Mount | YES |
Alternate Parts for 1SR154-600TFTE25
This table gives cross-reference parts and alternative options found for 1SR154-600TFTE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR154-600TFTE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1LAM6S | Rectifier Diode, | ROHM Semiconductor | 1SR154-600TFTE25 vs RR1LAM6S |
1SR154-600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | 1SR154-600TFTE25 vs 1SR154-600 |
RR268MM-600TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | 1SR154-600TFTE25 vs RR268MM-600TR |
RR268MM-600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | 1SR154-600TFTE25 vs RR268MM-600 |
1SR154-600TF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | 1SR154-600TFTE25 vs 1SR154-600TF |
RR268MM-600TF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | 1SR154-600TFTE25 vs RR268MM-600TF |
RR1LAM6STF | Rectifier Diode, 1 Element, 1A, 750V V(RRM), Silicon, | ROHM Semiconductor | 1SR154-600TFTE25 vs RR1LAM6STF |