Datasheets
1SS106RE by:

Mixer Diode, Silicon, DO-35, DO-35, 2 PIN

Part Details for 1SS106RE by Hitachi Ltd

Overview of 1SS106RE by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 1SS106RE

1SS106RE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SS106RE Part Data Attributes

1SS106RE Hitachi Ltd
Buy Now Datasheet
Compare Parts:
1SS106RE Hitachi Ltd Mixer Diode, Silicon, DO-35, DO-35, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Capacitance-Max 1.5 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1SS106RE

This table gives cross-reference parts and alternative options found for 1SS106RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS106RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1SS106RE SILICON, MIXER DIODE, DO-35, DO-35, 2 PIN Renesas Electronics Corporation 1SS106RE vs 1SS106RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS106RE by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS106RE by Hitachi Ltd

  • Please alert me when 1SS106RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SS106RE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS106RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SS106RE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS106RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS106RE by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: