Part Details for 1SS187(TE85L,F) by Toshiba America Electronic Components
Overview of 1SS187(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS187(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS187(TE85L,F)
|
Avnet Americas | Diode Switching 85V 0.1A 3-Pin S-Mini T/R - Tape and Reel (Alt: 1SS187(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1SS187(TE85L,F)
|
Avnet Americas | Diode Switching 85V 0.1A 3-Pin S-Mini T/R - Tape and Reel (Alt: 1SS187(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1SS187(TE85L,F)
|
Avnet Asia | Diode Switching 85V 0.1A 3-Pin S-Mini T/R (Alt: 1SS187(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1SS187(TE85L,F)
1SS187(TE85L,F) CAD Models
1SS187(TE85L,F) Part Data Attributes:
|
1SS187(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS187(TE85L,F)
Toshiba America Electronic Components
Diode Switching 85V 0.1A 3-Pin S-Mini T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-59, TO-236MOD, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS187(TE85L,F)
This table gives cross-reference parts and alternative options found for 1SS187(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS187(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS193(TE85,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS187(TE85L,F) vs 1SS193(TE85,F) |
1SS187(T5LTST,F) | 0.1A, 85V, SILICON, SIGNAL DIODE | Toshiba America Electronic Components | 1SS187(TE85L,F) vs 1SS187(T5LTST,F) |
1SS187,LF(T | Rectifier Diode | Toshiba America Electronic Components | 1SS187(TE85L,F) vs 1SS187,LF(T |
SDS152AF | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, GREEN PACKAGE-3 | Kodenshi Corporation | 1SS187(TE85L,F) vs SDS152AF |
1SS187TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187(TE85L,F) vs 1SS187TE85R |
1SS190TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187(TE85L,F) vs 1SS190TE85L |
1SS193(T5LUJ,F) | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS187(TE85L,F) vs 1SS193(T5LUJ,F) |
1SS193S,LF(D | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS187(TE85L,F) vs 1SS193S,LF(D |
SDS152AF | SIGNAL DIODE | Kodenshi Sensing | 1SS187(TE85L,F) vs SDS152AF |
1SS187TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187(TE85L,F) vs 1SS187TE85R2 |