Part Details for 1SS404(TPH3) by Toshiba America Electronic Components
Overview of 1SS404(TPH3) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Price & Stock for 1SS404(TPH3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 670 |
|
$0.2520 / $0.8400 | Buy Now |
Part Details for 1SS404(TPH3)
1SS404(TPH3) CAD Models
1SS404(TPH3) Part Data Attributes
|
1SS404(TPH3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS404(TPH3)
Toshiba America Electronic Components
RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS404(TPH3)
This table gives cross-reference parts and alternative options found for 1SS404(TPH3). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS404(TPH3), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2YD150G | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | Panasonic Electronic Components | 1SS404(TPH3) vs MA2YD150G |
1SS404(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR | Toshiba America Electronic Components | 1SS404(TPH3) vs 1SS404(TPH3,F) |
1SS401(T5L,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | Toshiba America Electronic Components | 1SS404(TPH3) vs 1SS401(T5L,PP,F) |
1SS404-TP-HF | Rectifier Diode, 1 Element, 0.3A, 25V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS404(TPH3) vs 1SS404-TP-HF |
1SS404(TH3MAA,F) | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | Toshiba America Electronic Components | 1SS404(TPH3) vs 1SS404(TH3MAA,F) |
1SS401(TE85L) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOT-23 | Toshiba America Electronic Components | 1SS404(TPH3) vs 1SS401(TE85L) |