1SV232TPH2
Toshiba America Electronic Components
Description: DIODE VHF BAND, 30.3 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode

Overview of 1SV232TPH2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1SV232TPH2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SV232TPH2 by Toshiba America Electronic Components

1SV232TPH2
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
SMALL TRACKING ERROR, 2% MATCHED SETS ARE AVAILABLE
Breakdown Voltage-Min
30 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
10
Diode Capacitance-Nom
30.3 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Current-Max
0.01 µA
Reverse Test Voltage
28 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1SV232TPH2
    Toshiba America Electronic Components
    DIODE VHF BAND, 30.3 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SV232TPH2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SV232TPH2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 1SV232TPH2 would you like to use for your alert(s)?
  • Please alert me when 1SV232TPH2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SV232TPH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SV232TPH2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SV232TPH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SV232TPH2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SV232TPH2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: