Part Details for 1SV279(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV279(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Price & Stock for 1SV279(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1376
|
Newark | Varactor Diode, 16Pf, 15V, Sod-523 Rohs Compliant: Yes |Toshiba 1SV279(TPH3,F) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1550 / $0.4050 | Buy Now |
DISTI #
83AK1334
|
Newark | Varactor Diode, 16Pf, 15V, Sod-523 Rohs Compliant: Yes |Toshiba 1SV279(TPH3,F) Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0670 / $0.1150 | Buy Now |
DISTI #
1SV279(TPH3,F)
|
Avnet Asia | Diode VAR Cap Single 15V 14pF 2-Pin ESC T/R (Alt: 1SV279(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0731 / $0.0817 | Buy Now |
DISTI #
1SV279(TPH3,F)
|
EBV Elektronik | Diode VAR Cap Single 15V 14pF 2-Pin ESC T/R (Alt: 1SV279(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4262531RL
|
element14 Asia-Pacific | VARACTOR DIODE, 16PF, 15V, SOD-523 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.3943 / $0.5594 | Buy Now |
DISTI #
4262531
|
element14 Asia-Pacific | VARACTOR DIODE, 16PF, 15V, SOD-523 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.3943 / $0.5594 | Buy Now |
DISTI #
4262531RL
|
Farnell | VARACTOR DIODE, 16PF, 15V, SOD-523 RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.3929 / $0.5775 | Buy Now |
DISTI #
4262531
|
Farnell | VARACTOR DIODE, 16PF, 15V, SOD-523 RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.3929 / $0.5775 | Buy Now |
Part Details for 1SV279(TPH3,F)
1SV279(TPH3,F) CAD Models
1SV279(TPH3,F) Part Data Attributes:
|
1SV279(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV279(TPH3,F)
Toshiba America Electronic Components
Diode VAR Cap Single 15V 14pF 2-Pin ESC T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 15 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |