1SV304
Toshiba America Electronic Components
Description: DIODE VHF BAND, 18.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, USC, 1-1E1A, 2 PIN, Variable Capacitance Diode

Overview of 1SV304 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Smart Cities Renewable Energy

Price & Stock for 1SV304 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components VARIABLE CAPACITANCE DIODE, VERY HIGH FREQUENCY, 18.3PF C(T), 10V, SILICON 2670
  • 1 $0.1800
  • 418 $0.0960
  • 2,084 $0.0780
$0.0780 / $0.1800 Buy Now

CAD Models for 1SV304 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SV304 by Toshiba America Electronic Components

1SV304
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Toshiba
Breakdown Voltage-Min
10 V
Configuration
SINGLE
Diode Cap Tolerance
5.46%
Diode Capacitance Ratio-Min
2.8
Diode Capacitance-Nom
18.3 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10 V
Reverse Current-Max
0.003 µA
Reverse Test Voltage
10 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1SV304
    Toshiba America Electronic Components
    DIODE VHF BAND, 18.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, USC, 1-1E1A, 2 PIN, Variable Capacitance Diode
    VS

Alternate Parts for 1SV304

This table gives cross-reference parts and alternative options found for 1SV304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KV1832C Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, SRD, 2 PIN TOKO Inc 1SV304 vs KV1832C
BB833E6327 Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN Infineon Technologies AG 1SV304 vs BB833E6327
MA371 Variable Capacitance Diode, Ultra High Frequency, 36.335pF C(T), 32V, Silicon, S-MINI2-G1, SC-76A, 2 PIN Panasonic Electronic Components 1SV304 vs MA371
SMV1129-079LF Variable Capacitance Diode, S Band, 19pF C(T), 12V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN Skyworks Solutions Inc 1SV304 vs SMV1129-079LF
MA2X339 Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 14.847pF C(T), 32V, Silicon, MINI PACKAGE-2 Panasonic Electronic Components 1SV304 vs MA2X339
BB669 Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 Infineon Technologies AG 1SV304 vs BB669
BBY31TA Variable Capacitance Diode, 17.5pF C(T), 28V, Silicon, Hyperabrupt Diodes Incorporated 1SV304 vs BBY31TA
934050190115 DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode NXP Semiconductors 1SV304 vs 934050190115
SMV1148-011 Variable Capacitance Diode, S Band, 69pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN Skyworks Solutions Inc 1SV304 vs SMV1148-011
UZC833ATA Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 Diodes Incorporated 1SV304 vs UZC833ATA

Related Parts for 1SV304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SV304 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SV304 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 1SV304 would you like to use for your alert(s)?
  • Please alert me when 1SV304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SV304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SV304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SV304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SV304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SV304 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: