Part Details for 1SV305,L3F(B by Toshiba America Electronic Components
Overview of 1SV305,L3F(B by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SV305,L3F(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68019525
|
Verical | 1SV305,L3F(B Min Qty: 491 Package Multiple: 1 Date Code: 2301 | Americas - 7550 |
|
$0.1408 / $0.1599 | Buy Now |
|
Quest Components | 6040 |
|
$0.1785 / $0.5100 | Buy Now | |
DISTI #
1SV305,L3F(B
|
Avnet Asia | Diode VAR Cap Single 10V 17.3pF 2-Pin SOD-523 T/R (Alt: 1SV305,L3F(B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1SV305,L3F(B
1SV305,L3F(B CAD Models
1SV305,L3F(B Part Data Attributes
|
1SV305,L3F(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV305,L3F(B
Toshiba America Electronic Components
Variable Capacitance Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.46% | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 18.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |