There are no models available for this part yet.
Overview of 1SV308,L3F(T by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for 1SV308,L3F(T by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK1338
|
Newark | Pin Diode, 0.5Pf, 0.95V, 0.05A, Sod-523 Rohs Compliant: Yes |Toshiba 1SV308,L3F(T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 / $0.0720 | Buy Now | |
DISTI #
01AM1380
|
Newark | Pin Diode, 0.5Pf, 0.95V, 0.05A, Sod-523 Rohs Compliant: Yes |Toshiba 1SV308,L3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 / $0.3960 | Buy Now | |
DISTI #
1SV308,L3F(T
|
Avnet Asia | TOS1SV308,L3F(T DIODE (Alt: 1SV308,L3F(T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S751201206082
|
Chip1Stop | RF Diode RoHS: Not Compliant pbFree: Yes Container: Cut Tape | 3658 |
|
$0.0871 / $0.1000 | Buy Now | |
DISTI #
1SV308,L3F(T
|
EBV Elektronik | TOS1SV308,L3F(T DIODE (Alt: 1SV308,L3F(T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1SV308,L3F(T by Toshiba America Electronic Components
Part Data Attributes for 1SV308,L3F(T by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SWITCHING
|
Breakdown Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
0.5 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
1.5 Ω
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|