-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Switching Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-1SV308,L3FCT-ND
|
DigiKey | RF DIODE PIN 30V ESC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62 In Stock |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
1SV308,L3F
|
Avnet Americas | Diode PIN Switch 30V 2-Pin ESC Embossed T/R - Tape and Reel (Alt: 1SV308,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0612 | Buy Now |
DISTI #
757-1SV308L3F
|
Mouser Electronics | PIN Diodes Radio-Freq Switch 30V 0.3pF 1.1ohm RoHS: Compliant | 1490 |
|
$0.0500 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SV308,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV308,L3F
Toshiba America Electronic Components
RF Switching Diodes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |