Part Details for 1SV311(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV311(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 1SV311(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1381
|
Newark | Varactor Diode, 11.1Pf, 10V, Sod-523 Rohs Compliant: Yes |Toshiba 1SV311(TPH3,F) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 / $0.4610 | Buy Now |
DISTI #
83AK1339
|
Newark | Varactor Diode, 11.1Pf, 10V, Sod-523 Rohs Compliant: Yes |Toshiba 1SV311(TPH3,F) Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0850 | Buy Now |
DISTI #
1SV311(TPH3F)CT-ND
|
DigiKey | DIODE VARACTOR 10V ESC Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 / $0.0815 | Buy Now |
|
Chip1Cloud | DIODE VARACTOR 10V ESC | 40500 |
|
RFQ | |
DISTI #
C1S751200287716
|
Chip1Stop | Diode VAR Cap Single 10V 9.7pF 2-Pin ESC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 18 |
|
$0.2760 | Buy Now |
DISTI #
1SV311(TPH3,F)
|
EBV Elektronik | Diode VAR Cap Single 10V 9.7pF 2-Pin ESC T/R (Alt: 1SV311(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SV311(TPH3,F)
1SV311(TPH3,F) CAD Models
1SV311(TPH3,F) Part Data Attributes:
|
1SV311(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV311(TPH3,F)
Toshiba America Electronic Components
Diode VAR Cap Single 10V 9.7pF 2-Pin ESC T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 10.4 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |