Part Details for 1SV315-TL-E by onsemi
Overview of 1SV315-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1SV315-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1SV315 - Pin Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 89800 |
|
$0.1160 / $0.1365 | Buy Now |
|
Chip1Cloud | RF DIODE PIN 50V 100MW 3MCP | 1650 |
|
RFQ | |
DISTI #
4190357
|
Farnell | 1SV315 - PIN DIODE RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 89800 |
|
$0.1428 | Buy Now |
Part Details for 1SV315-TL-E
1SV315-TL-E CAD Models
1SV315-TL-E Part Data Attributes:
|
1SV315-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SV315-TL-E
onsemi
PIN Diode, 50 V, 5 0mA, rs=6 Ohm(typ), Dual MCP, SC-70 / MCP3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 / MCP3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 9 Ω | |
Diode Type | PIN DIODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SV315-TL-E
This table gives cross-reference parts and alternative options found for 1SV315-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV315-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV315 | Pin Diode, 50V V(BR), Silicon, MCP, 3 PIN | SANYO Semiconductor Co Ltd | 1SV315-TL-E vs 1SV315 |