There are no models available for this part yet.
Overview of 1V5KE160A by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1V5KE160A by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Trans Voltage Suppressor Diode, 1500W, 136V, Unidirectional, DO-201AE RoHS: Not Compliant Status: Active Min Qty: 1 | 1195 |
|
$0.1741 / $0.2048 | Buy Now |
CAD Models for 1V5KE160A by Fairchild Semiconductor Corporation
Part Data Attributes for 1V5KE160A by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DO-201
|
Package Description
|
DO-201AE, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
AXIAL LEADED; JEDEC DO201; OPTION AD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Max
|
168 V
|
Breakdown Voltage-Min
|
152 V
|
Breakdown Voltage-Nom
|
160 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
219 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201AE
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
136 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1V5KE160A
This table gives cross-reference parts and alternative options found for 1V5KE160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE4976 | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, | NTE Electronics Inc | 1V5KE160A vs NTE4976 |
1V5KE160A | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Taiwan Semiconductor | 1V5KE160A vs 1V5KE160A |
1V5KE160A | 1500 Watt Transient Voltage Suppressors, 1250-REEL | onsemi | 1V5KE160A vs 1V5KE160A |