Part Details for 1V5KE160A by Taiwan Semiconductor
Overview of 1V5KE160A by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1V5KE160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1V5KE160ACT-ND
|
DigiKey | TVS DIODE 136VWM 219VC DO201AD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1505 / $0.5300 | Buy Now |
DISTI #
1V5KE160A
|
Avnet Americas | Diode TVS Single Uni-Dir 136V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE160A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1409 | Buy Now |
DISTI #
821-1V5KE160A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 160V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1500 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6250 Package Multiple: 1250 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1660 | Buy Now |
DISTI #
1V5KE160A
|
EBV Elektronik | Diode TVS Single Uni-Dir 136V 1500W 2-Pin DO-201AE (Alt: 1V5KE160A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1V5KE160A
1V5KE160A CAD Models
1V5KE160A Part Data Attributes
|
1V5KE160A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1V5KE160A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |