Part Details for 1V5KE350CA by onsemi
Overview of 1V5KE350CA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 1V5KE350CA
1V5KE350CA CAD Models
1V5KE350CA Part Data Attributes
|
1V5KE350CA
onsemi
Buy Now
Datasheet
|
Compare Parts:
1V5KE350CA
onsemi
1500 Watt Transient Voltage Suppressors, 1250-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-201AE, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 333 V | |
Breakdown Voltage-Nom | 350.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE350CA
This table gives cross-reference parts and alternative options found for 1V5KE350CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE350CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE350CA-G | Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE350CA vs 1.5KE350CA-G |
1.5KE350CA-T3 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE350CA vs 1.5KE350CA-T3 |
1.5KE350CA | Trans Voltage Suppressor Diode, 1500W, 299V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE350CA vs 1.5KE350CA |
1.5KE350CA-GT3 | Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE350CA vs 1.5KE350CA-GT3 |
1.5KE350CAB | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 | Littelfuse Inc | 1V5KE350CA vs 1.5KE350CAB |