Part Details for 1V5KE400A by Taiwan Semiconductor
Overview of 1V5KE400A by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4889
|
Newark | Tvs Diode, 1.5Kw, 342V, Unidir, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:342V, Clamping Voltage Vc Max:548V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor 1V5KE400A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 504 |
|
$0.2930 / $1.3800 | Buy Now |
DISTI #
1V5KE400ACT-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO201AD Min Qty: 1250 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2797 / $0.3617 | Buy Now |
DISTI #
1V5KE400A
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 342V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE400A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2954 / $0.3223 | Buy Now |
DISTI #
821-1V5KE400A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 400V, 5%, Unidirectional, TVS RoHS: Compliant | 290 |
|
$0.2820 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.2910 | Buy Now |
DISTI #
1V5KE400A
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 342V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE400A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2954 / $0.3223 | Buy Now |
DISTI #
1V5KE400A
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 342V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE400A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2954 / $0.3223 | Buy Now |
DISTI #
1V5KE400A
|
EBV Elektronik | Transient Voltage Suppressor Uni-Directional 342V 1500W 2-Pin DO-201AE (Alt: 1V5KE400A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2981285
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 342V, UNIDIR, DO-201AE RoHS: Compliant Min Qty: 1 Container: Each | 504 |
|
$0.4670 / $1.3950 | Buy Now |
DISTI #
2981285
|
Farnell | TVS DIODE, 1.5KW, 342V, UNIDIR, DO-201AE RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 504 |
|
$0.4686 / $1.5286 | Buy Now |
Part Details for 1V5KE400A
1V5KE400A CAD Models
1V5KE400A Part Data Attributes
|
1V5KE400A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1V5KE400A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1V5KE400A
This table gives cross-reference parts and alternative options found for 1V5KE400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE400A-B | Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1V5KE400A vs 1.5KE400A-B |
1.5KE400A-B | Trans Voltage Suppressor Diode | Rectron Semiconductor | 1V5KE400A vs 1.5KE400A-B |