Part Details for 1V5KE43A by Fairchild Semiconductor Corporation
Overview of 1V5KE43A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1V5KE43 - Trans Voltage Suppressor Diode, 1500W, 36.8V, Unidirectional, DO-201AE RoHS: Not Compliant Status: Active Min Qty: 1 | 1503 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for 1V5KE43A
1V5KE43A CAD Models
1V5KE43A Part Data Attributes
|
1V5KE43A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1V5KE43A
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | DO-201AE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; JEDEC DO201; OPTION AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE43A
This table gives cross-reference parts and alternative options found for 1V5KE43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE47ARL | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, PLASTIC PACKAGE-2 | STMicroelectronics | 1V5KE43A vs 1.5KE47ARL |
1V5KE51A | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Fairchild Semiconductor Corporation | 1V5KE43A vs 1V5KE51A |
1.5KE510C-B | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1V5KE43A vs 1.5KE510C-B |
1.5KE510CAB | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1V5KE43A vs 1.5KE510CAB |
1.5KA43-E3/4 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1V5KE43A vs 1.5KA43-E3/4 |
1.5KA43-E3/4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN | Vishay Intertechnologies | 1V5KE43A vs 1.5KA43-E3/4 |
1.5KE47ARL4G | 1500 Watt MOSORB® Transient Voltage Suppressor, 47 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | onsemi | 1V5KE43A vs 1.5KE47ARL4G |
1V5KE43CA | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Fairchild Semiconductor Corporation | 1V5KE43A vs 1V5KE43CA |