Part Details for 1V5KE82A by Taiwan Semiconductor
Overview of 1V5KE82A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1V5KE82A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1V5KE82A-ND
|
DigiKey | TVS DIODE 70.1VWM 113VC DO201AD Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1505 / $0.2006 | Buy Now |
DISTI #
1V5KE82A
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 70.1V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE82A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1409 | Buy Now |
DISTI #
821-1V5KE82A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 82V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1520 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks | 0 |
|
$0.1564 | Buy Now |
Part Details for 1V5KE82A
1V5KE82A CAD Models
1V5KE82A Part Data Attributes
|
1V5KE82A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1V5KE82A
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |