1V5KE82A
Description: Trans Voltage Suppressor Diode

Overview of 1V5KE82A by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 1V5KE82A by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 67K1378
Newark Tvs Diode, 1.5Kw, 82V, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70.1V, Clamping Voltage Max:113V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Minimum Breakdown Voltage:77.9V Rohs Compliant: Yes |Onsemi 1V5KE82A RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 1V5KE82A
Avnet Americas Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin DO-201AE T/R - Tape and Reel (Alt: 1V5KE82A) RoHS: Not Compliant Min Qty: 605 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
  • 605 $0.6118
  • 610 $0.5953
  • 1,300 $0.5788
  • 3,100 $0.5622
  • 6,100 $0.5457
  • 31,000 $0.5292
  • 61,000 $0.5126
$0.5126 / $0.6118 Buy Now

CAD Models for 1V5KE82A by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1V5KE82A by onsemi

1V5KE82A
onsemi
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
EXCELLENT CLAMPING CAPABILITY, E258596
Breakdown Voltage-Max
86.1 V
Breakdown Voltage-Min
77.9 V
Breakdown Voltage-Nom
82 V
Case Connection
ISOLATED
Clamping Voltage-Max
113 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL CERTIFIED
Rep Pk Reverse Voltage-Max
70.1 V
Reverse Current-Max
5 µA
Reverse Test Voltage
70.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1V5KE82A
    onsemi
    Trans Voltage Suppressor Diode
    VS

Related Parts for 1V5KE82A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1V5KE82A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1V5KE82A by onsemi

Select Manufacturer
Which Manufacturer of 1V5KE82A would you like to use for your alert(s)?
  • Please alert me when 1V5KE82A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1V5KE82A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1V5KE82A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1V5KE82A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1V5KE82A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1V5KE82A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: