Part Details for 1V5KE9V1A by Fairchild Semiconductor Corporation
Overview of 1V5KE9V1A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE9V1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 4 |
|
RFQ |
Part Details for 1V5KE9V1A
1V5KE9V1A CAD Models
1V5KE9V1A Part Data Attributes:
|
1V5KE9V1A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1V5KE9V1A
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-201AE | |
Package Description | DO-201AE, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | BRIGHT TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE9V1A
This table gives cross-reference parts and alternative options found for 1V5KE9V1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE9V1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE9.1 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Uniohm Corp | 1V5KE9V1A vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 | Rugao Dachang Electronics Co Ltd | 1V5KE9V1A vs 1.5KE9.1 |
1N6270AC | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | Semitronics Corp | 1V5KE9V1A vs 1N6270AC |
1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1V5KE9V1A vs 1.5KE9.1A |
1.5KE9.1AHE3_A/C | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1V5KE9V1A vs 1.5KE9.1AHE3_A/C |
1.5KE9.1A-E3/54 | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1V5KE9V1A vs 1.5KE9.1A-E3/54 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 15000W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | 1V5KE9V1A vs 1.5KE9.1 |
1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | International Semiconductor Inc | 1V5KE9V1A vs 1.5KE9.1A |
1.5KE9.1 | Trans Voltage Suppressor Diode, 1500W, 7.3V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1V5KE9V1A vs 1.5KE9.1 |
1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.7V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1V5KE9V1A vs 1.5KE9.1A |