Part Details for 2-103669-5 by TE Connectivity
Results Overview of 2-103669-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-103669-5 Information
2-103669-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-103669-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52K3447
|
Newark | 02 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 2-103669-5 RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
|
DISTI #
2-103669-5
|
Avnet Americas | - Rail/Tube (Alt: 2-103669-5) COO: Mexico RoHS: Compliant Min Qty: 5040 Package Multiple: 70 Container: Tube | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | 02 MTE HDR SRST LATCH W/HLDWN COO: Mexico RoHS: Compliant | Alternative Product Available |
|
$0.8240 / $2.2570 | Buy Now |
|
DISTI #
000000000001444623
|
Sager | Headers & Wire Housings HDR 2P VERT .100 TIN | 0 |
|
Buy Now | |
|
DISTI #
2-103669-5
|
Avnet Abacus | (Alt: 2-103669-5) RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | 02 MTE HDR SRST LATCH W/HLDWN COO: Mexico RoHS: Compliant | Alternative Product Available |
|
$0.8240 / $2.2570 | Buy Now |
US Tariff Estimator: 2-103669-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2-103669-5
2-103669-5 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-103669-5 Part Data Attributes
|
|
2-103669-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103669-5
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Ampmodu, Polarization | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 2-103669-5
This table gives cross-reference parts and alternative options found for 2-103669-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-103669-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2-1971798-5 | TE Connectivity | $0.1364 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-103669-5 vs 2-1971798-5 |
| 5-146278-2 | TE Connectivity | $0.1735 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-103669-5 vs 5-146278-2 |
| 5-103634-1 | TE Connectivity | $0.7007 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 2-103669-5 vs 5-103634-1 |
| 5-103735-1 | TE Connectivity | $0.7300 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-103669-5 vs 5-103735-1 |
| 5-104450-1 | TE Connectivity | $0.8584 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-103669-5 vs 5-104450-1 |
| 5-147245-1 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-103669-5 vs 5-147245-1 |
| 5-147324-1 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | 2-103669-5 vs 5-147324-1 |
| 281698-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator | 2-103669-5 vs 281698-2 |
| 5-146284-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-103669-5 vs 5-146284-2 |
| 87348-2 | TE Connectivity | Check for Price | 02 MODII HDR SRST UNSHRD .100 | 2-103669-5 vs 87348-2 |
2-103669-5 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 2-103669-5 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
The 2-103669-5 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection when using it in outdoor environments to maintain its performance and reliability.
-
The 2-103669-5 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
Yes, the 2-103669-5 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors. However, it's essential to verify compatibility and ensure proper mating and performance before using it in your application.