-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-104257-4) 25 MTE RCPT HSG SR LATCH .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2625
|
Newark | Headers & Wire Housings Rcpt Hsg 25P .100 |Amp Te Connectivity 2-104257-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1152 |
|
$4.2300 | Buy Now |
DISTI #
17R5788
|
Newark | 25 Mte Rcpt Hsg Sr Latch .100 |Amp Te Connectivity 2-104257-4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
2266-2-104257-4-ND
|
DigiKey | CONN RCPT HSG 25POS 2.54MM Min Qty: 25 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
1152 In Stock |
|
$3.5200 / $3.7300 | Buy Now |
DISTI #
A113049-ND
|
DigiKey | CONN RCPT HSG 25POS 2.54MM Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3034 | Buy Now |
DISTI #
2-104257-4
|
Avnet Americas | Conn IDC Connector RCP 25 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 2-104257-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$3.0725 / $3.4689 | Buy Now |
DISTI #
571-2-104257-4
|
Mouser Electronics | Headers & Wire Housings RCPT HSG 25P .100 RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
DISTI #
72052238
|
RS | Connector, AMPMODU, 25 Mte Rcpt Hsg Sr Latch .100 | TE Connectivity 2-104257-4 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$2.9200 | Buy Now |
DISTI #
AMP2-104257-4
|
Heilind Electronics | 25 MTE RCPT HSG SR LATCH .100 | Americas - 0 in Stock |
|
$3.6438 | Buy Now |
|
Onlinecomponents.com | 25 MTE RCPT HSG SR LATCH .100 RoHS: Compliant |
1152 Partner Stock |
|
$2.3200 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-104257-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-104257-4
TE Connectivity
(2-104257-4) 25 MTE RCPT HSG SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-104257-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-104257-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-103648-4 | (2-103648-4) 25 MTE RCPT HSG SR RIB .100CL | TE Connectivity | 2-104257-4 vs 2-103648-4 |
7-103900-4 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-104257-4 vs 7-103900-4 |
7-103734-4 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-104257-4 vs 7-103734-4 |