-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445097-5) MICRO MNL HDR ASSY S/ROW AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2820
|
Newark | Plug & Socket Connector, Plug, 5 Position, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445097-5 Min Qty: 4368 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
2-1445097-5-ND
|
DigiKey | CONN HEADER R/A 5POS 3MM Min Qty: 4368 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0887 | Buy Now |
DISTI #
2-1445097-5
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 2-1445097-5) RoHS: Compliant Min Qty: 4368 Package Multiple: 1456 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9974 / $1.1261 | Buy Now |
DISTI #
571-2-1445097-5
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 0 |
|
$1.0800 / $1.1300 | Order Now |
|
Future Electronics | MATE-N-LOK Series 5 Position 3 mm Single Row Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 4368 Package Multiple: 1456 Container: Tray | 0Tray |
|
$0.9470 | Buy Now |
DISTI #
AMP2-1445097-5
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW AU LF | Americas - 0 in Stock |
|
$1.0805 / $1.2006 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | Alternative Product Available |
|
$0.9990 / $2.7350 | Buy Now |
DISTI #
2-1445097-5
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 2-1445097-5) RoHS: Compliant Min Qty: 4368 Package Multiple: 1456 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9974 / $1.1261 | Buy Now |
DISTI #
AMP2-1445097-5
|
Interstate Connecting Components | MICRO MNL HDR ASSY S/ROW AU LF | 0 |
|
$1.0805 / $1.2006 | Buy Now |
DISTI #
2-1445097-5
|
Avnet Abacus | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port (Alt: 2-1445097-5) RoHS: Compliant Min Qty: 1456 Package Multiple: 1456 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445097-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445097-5
TE Connectivity
(2-1445097-5) MICRO MNL HDR ASSY S/ROW AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.223 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1445097-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445097-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445053-5 | Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445097-5 vs 2-1445053-5 |
2-1445095-5 | Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445097-5 vs 2-1445095-5 |
2-1445050-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445097-5 vs 2-1445050-5 |
2-1445088-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445097-5 vs 2-1445088-5 |
2-1445097-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445097-5 vs 2-1445097-5 |
2-1445085-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445097-5 vs 2-1445085-5 |