Part Details for 2-1532025-2 by TE Connectivity
Overview of 2-1532025-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1532025-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1186
|
Newark | 095-9092-1093=Hdsm4-152Slz-2 |Microdot Te Connectivity 2-1532025-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,543.1200 | Buy Now |
DISTI #
2266-2-1532025-2-ND
|
DigiKey | 095-9092-1093=HDSM4-152SLZ-2 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,645.1600 | Buy Now |
DISTI #
17-2-1532025-2-ND
|
DigiKey | 095-9092-1093=HDSM4-152SLZ-2 Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,441.1060 | Buy Now |
DISTI #
2-1532025-2
|
Avnet Americas | 095-9092-1093=HDSM4-152SLZ-2 - Bulk (Alt: 2-1532025-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1,346.9346 / $1,620.8875 | Buy Now |
DISTI #
DCH2-1532025-2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP2-1532025-2
|
Heilind Electronics | 095-9092-1093=HDSM4-152SLZ-2 | Americas - 0 in Stock |
|
$1,678.6324 | Buy Now |
|
Onlinecomponents.com | Connector High Density Rectangular Socket - 152 Position - 0.635mm - Solder - Thru-Hole. |
10 In Stock |
|
$1,417.1700 / $1,505.4800 | Buy Now |
DISTI #
215320252-TEC
|
TME | 2-1532025-2 Min Qty: 1 | 5 |
|
$1,726.0223 | Buy Now |
DISTI #
AMP2-1532025-2
|
Interstate Connecting Components | 095-9092-1093=HDSM4-152SLZ-2 | 0 |
|
$1,678.6324 | Buy Now |
DISTI #
DCH2-1532025-2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 2-1532025-2
2-1532025-2 CAD Models
2-1532025-2 Part Data Attributes
|
2-1532025-2
TE Connectivity
Buy Now
|
Compare Parts:
2-1532025-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |