-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR,D-SHELL,CABLE MNT,PLUG,51 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1532185-5-ND
|
DigiKey | M83513/03-G09C, MCKS-C2-B-51P6Q1 Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.5120 | Buy Now |
DISTI #
2-1532185-5
|
Avnet Americas | Cable Assembly 51 POS Micro D-Sub - Bulk (Alt: 2-1532185-5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$200.8714 / $241.7266 | Buy Now |
DISTI #
AMP2-1532185-5
|
Heilind Electronics | M83513/03-G09C, MCKS-C2-B-51P6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/03-G09C, MCKS-C2-B-51P6Q1-18.0 | 0 |
|
$215.7600 / $633.2600 | Buy Now |
DISTI #
AMP2-1532185-5
|
Interstate Connecting Components | M83513/03-G09C, MCKS-C2-B-51P6 | 0 |
|
Buy Now | |
|
Master Electronics | M83513/03-G09C, MCKS-C2-B-51P6Q1-18.0 | 0 |
|
$215.7600 / $633.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1532185-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1532185-5
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,51 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.341 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 51 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |