-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP8, IC SOCKET, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7264
|
Newark | Dip Socket, 8Pos, 2.54Mm, Th Rohs Compliant: Yes |Amp Te Connectivity 2-1571552-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1571552-2
|
Avnet Americas | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy - Rail/Tube (Alt: 2-1571552-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 12 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
2-1571552-2
|
TTI | IC & Component Sockets 808-AG11D-ESL-LF RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
2-1571552-2
|
Avnet Americas | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy - Rail/Tube (Alt: 2-1571552-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 12 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
2-1571552-2
|
Avnet Abacus | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 2-1571552-2) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1571552-2
|
Avnet Abacus | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 2-1571552-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1571552-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1571552-2
TE Connectivity
DIP8, IC SOCKET, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.105 inch | |
Body Length | 0.4 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | THERMOPLASTIC POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1571552-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1571552-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437539-0 | DIP8, IC SOCKET | TE Connectivity | 2-1571552-2 vs 1-1437539-0 |
1825093-2 | IC Socket, DIP8, 8 Contact(s), Solder | TE Connectivity | 2-1571552-2 vs 1825093-2 |