2-1586044-0
Description: 20P VAL-U-LOK R/A HDR SCRMT V0

Overview of 2-1586044-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 2-1586044-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H2873
Newark 20P Val-U-Lok R/A Hdr Scrmt V0 Rohs Compliant: Yes |Amp Te Connectivity 2-1586044-0 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.2700
  • 1,000 $1.1500
  • 2,500 $1.1100
$1.1100 / $1.2700 Buy Now
DISTI # 76AC2906
Newark 20P Val-U-Lok R/A Hdr Scrmt V0 |Amp Te Connectivity 2-1586044-0 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8300
$1.8300 Buy Now
DISTI # A115090-ND
DigiKey CONN HEADER R/A 20POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Tray 265
In Stock
  • 1 $2.1400
  • 70 $1.5101
  • 140 $1.4271
$1.4271 / $2.1400 Buy Now
DISTI # 2-1586044-0
Avnet Americas Conn Power PIN 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Tray - Trays (Alt: 2-1586044-0) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tray 0
RFQ
Onlinecomponents.com 20P VAL-U-LOK R/A HDR SCRMT V0 RoHS: Compliant 567 Partner Stock
  • 25 $2.7300
  • 50 $2.1000
  • 100 $1.7400
  • 175 $1.6900
  • 350 $1.5600
  • 525 $1.5200
  • 700 $1.5000
$1.5000 / $2.7300 Buy Now
DISTI # 215860440-TEC
TME 2-1586044-0 Min Qty: 31 567
  • 31 $1.3910
  • 300 $1.2213
$1.2213 / $1.3910 Buy Now
DISTI # 2-1586044-0
Avnet Abacus (Alt: 2-1586044-0) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Abacus - 0
Buy Now
DISTI # C1S757100776624
Chip1Stop Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Box/Tray RoHS: Compliant 567
  • 60 $1.8500
  • 300 $1.4300
$1.4300 / $1.8500 Buy Now
Master Electronics 20P VAL-U-LOK R/A HDR SCRMT V0 RoHS: Compliant 567 Partner Stock
  • 25 $2.7300
  • 50 $2.1000
  • 100 $1.7400
  • 175 $1.6900
  • 350 $1.5600
  • 525 $1.5200
  • 700 $1.5000
$1.5000 / $2.7300 Buy Now

CAD Models for 2-1586044-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1586044-0 by TE Connectivity

2-1586044-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
VAL-U-LOK
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.503 inch
Body Depth
0.386 inch
Body Length
1.7 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Diameter-Min
2.39 inch
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
9A
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LATCHING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED
Rated Current (Signal)
9 A
Reference Standard
CSA, UL
Terminal Length
0.141 inch
Terminal Pitch
4.2 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Withdrawl Force-Min
.5004 N
Want to compare parts?
  1. 2-1586044-0
    TE Connectivity
    20P VAL-U-LOK R/A HDR SCRMT V0
    VS

Alternate Parts for 2-1586044-0

This table gives cross-reference parts and alternative options found for 2-1586044-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1586044-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-794455-1 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 2-1586044-0 vs 1-794455-1

Related Parts for 2-1586044-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1586044-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1586044-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1586044-0 would you like to use for your alert(s)?
  • Please alert me when 2-1586044-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1586044-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1586044-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1586044-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1586044-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1586044-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: