-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 15 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5318
|
Newark | Specialized Cables Ssl015Pc2Dc018 Wdualobe |Amp Te Connectivity 2-1589455-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$159.7600 | Buy Now |
DISTI #
2-1589455-8
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 30AWG 15 POS Rectangular PL Crimp - Bulk (Alt: 2-1589455-8) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Container: Bulk | 0 |
|
$130.5788 / $157.1372 | Buy Now |
DISTI #
571-2-1589455-8
|
Mouser Electronics | Specialized Cables SSL015PC2DC018 WDUALOBE RoHS: Compliant | 0 |
|
$149.9900 / $154.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 5 Container: Box | 0Box |
|
$141.8800 | Buy Now |
DISTI #
AMP2-1589455-8
|
Heilind Electronics | SSL015PC2DC018 = WDUALOBE | Americas - 0 in Stock |
|
$147.9412 / $165.1642 | Buy Now |
|
Onlinecomponents.com | SSL015PC2DC018 = WDUALOBE RoHS: Compliant |
17 Partner Stock |
|
$152.3800 / $163.6700 | Buy Now |
DISTI #
20249996
|
Verical | Standard D-Subminiature Connector Assembly Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$149.5500 / $158.3500 | Buy Now |
DISTI #
2-1589455-8
|
TTI | Specialized Cables SSL015PC2DC018 WDUALOBE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$149.5500 | Buy Now |
DISTI #
2-1589455-8
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 30AWG 15 POS Rectangular PL Crimp - Bulk (Alt: 2-1589455-8) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Container: Bulk | 0 |
|
$130.5788 / $157.1372 | Buy Now |
DISTI #
AMP2-1589455-8
|
Interstate Connecting Components | SSL015PC2DC018 = WDUALOBE | 0 |
|
$147.9412 / $165.1642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1589455-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1589455-8
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG |
This table gives cross-reference parts and alternative options found for 2-1589455-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1589455-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1589475-8 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs 6-1589475-8 |
2-1589472-2 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs 2-1589472-2 |
STM015PC2DC018Q | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs STM015PC2DC018Q |
SSM015PC2GX018N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs SSM015PC2GX018N |
STL015PC2DM048N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs STL015PC2DM048N |
9-1589455-8 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs 9-1589455-8 |
STM015PC2DCM01N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs STM015PC2DCM01N |
SSL015PC2DC006N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs SSL015PC2DC006N |
3-1589472-5 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs 3-1589472-5 |
8-1589455-6 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 2-1589455-8 vs 8-1589455-6 |