-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D NANOMINIATURE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0978
|
Newark | Rectangular Mil Spec Conn Ssm009L2Hn=Smt Conn |Amp Te Connectivity 2-1589462-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$264.2800 / $281.1800 | Buy Now |
DISTI #
2266-2-1589462-5-ND
|
DigiKey | 2-1589462-5 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
46 In Stock |
|
$239.1200 / $305.2100 | Buy Now |
DISTI #
3937-2-1589462-5-ND
|
DigiKey | 2-1589462-5 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$489.6910 / $538.6500 | Buy Now |
DISTI #
2-1589462-5
|
Avnet Americas | Conn Rectangular SKT 9 POS 0.635mm Solder RA SMD - Tape and Reel (Alt: 2-1589462-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$236.0000 / $284.0000 | Buy Now |
DISTI #
571-2-1589462-5
|
Mouser Electronics | Rectangular MIL Spec Connectors SSM009L2HN=SMT CONN RoHS: Not Compliant | 0 |
|
$240.0100 / $253.2600 | Order Now |
DISTI #
71147941
|
RS | SSM009L2HN = SMT CONN | TE Connectivity 2-1589462-5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$357.8900 | RFQ |
DISTI #
AMP2-1589462-5
|
Heilind Electronics | SSM009L2HN = SMT CONN | Americas - 0 in Stock |
|
$248.8676 / $298.5075 | Buy Now |
|
Onlinecomponents.com | SSM009L2HN = SMT CONN |
55 In Stock |
|
$252.1800 / $263.7800 | Buy Now |
DISTI #
16326681
|
Verical | Conn Nano-D SKT 9 POS 0.635mm Solder RA SMD 9 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$224.2300 / $286.2000 | Buy Now |
DISTI #
2-1589462-5
|
TTI | Rectangular MIL Spec Connectors SSM009L2HN=SMT CONN Min Qty: 20 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$237.6100 / $243.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1589462-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1589462-5
TE Connectivity
D NANOMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .03-.06 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 2-1589462-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1589462-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589470-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589462-5 vs 1589470-1 |
2-1589469-2 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589462-5 vs 2-1589469-2 |
8-1589484-4 | D NANOMINIATURE CONNECTOR | TE Connectivity | 2-1589462-5 vs 8-1589484-4 |
1589469-2 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589462-5 vs 1589469-2 |
1589470-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589462-5 vs 1589470-6 |
9-1589483-2 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589462-5 vs 9-1589483-2 |
STL009L42KN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 2-1589462-5 vs STL009L42KN |
6-1589487-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589462-5 vs 6-1589487-1 |
5-1589487-7 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 2-1589462-5 vs 5-1589487-7 |
1589488-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589462-5 vs 1589488-1 |