-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0986
|
Newark | Rectangular Mil Spec Conn Stm015M6Sn = Thru-Hole |Amp Te Connectivity 2-1589487-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.7800 / $404.3800 | Buy Now |
DISTI #
2266-2-1589487-8-ND
|
DigiKey | 2-1589487-8 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$395.1900 / $418.9000 | Buy Now |
DISTI #
2-1589487-8
|
Avnet Americas | Conn Rectangular SKT 15 POS Solder RA Thru-Hole - Bulk (Alt: 2-1589487-8) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$330.0224 / $397.1456 | Buy Now |
DISTI #
571-2-1589487-8
|
Mouser Electronics | Rectangular MIL Spec Connectors STM015M6SN=THRU-HOLE RoHS: Not Compliant | 0 |
|
$394.0000 | Order Now |
DISTI #
AMP2-1589487-8
|
Heilind Electronics | STM015M6SN = THRU-HOLE | Americas - 0 in Stock |
|
$411.2941 / $417.4329 | Buy Now |
|
Onlinecomponents.com | STM015M6SN = THRU-HOLE |
12 Partner Stock |
|
$385.1200 / $407.6200 | Buy Now |
DISTI #
2-1589487-8
|
Avnet Americas | Conn Rectangular SKT 15 POS Solder RA Thru-Hole - Bulk (Alt: 2-1589487-8) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$330.0224 / $397.1456 | Buy Now |
DISTI #
2-1589487-8
|
Avnet Americas | Conn Rectangular SKT 15 POS Solder RA Thru-Hole - Bulk (Alt: 2-1589487-8) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$330.0224 / $397.1456 | Buy Now |
DISTI #
AMP2-1589487-8
|
Interstate Connecting Components | STM015M6SN = THRU-HOLE | 0 |
|
$411.2941 / $417.4329 | Buy Now |
DISTI #
TE Connectivity 2-1589487-8
|
PEI Genesis | STM015M6SN = THRU-HOLE | 17 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1589487-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1589487-8
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.125 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for 2-1589487-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1589487-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL015M6SN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589487-8 vs SSL015M6SN |
1589939-1 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589487-8 vs 1589939-1 |
1589489-1 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589487-8 vs 1589489-1 |
1589486-2 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589487-8 vs 1589486-2 |
1589810-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | 2-1589487-8 vs 1589810-8 |
1589470-9 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589487-8 vs 1589470-9 |
1-1589469-0 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589487-8 vs 1-1589469-0 |
STM015L84AQ | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589487-8 vs STM015L84AQ |
STM015L2AQ | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 2-1589487-8 vs STM015L2AQ |
STL015M5SN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589487-8 vs STL015M5SN |