Part Details for 2-1589901-2 by TE Connectivity
Overview of 2-1589901-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 2-1589901-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1589901-2
|
Avnet Americas | SSM009SC2DC003Q = WDUALOBE - Bulk (Alt: 2-1589901-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71334868
|
RS | SSM009SC2DC003Q = Wdualobe | TE Connectivity 2-1589901-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$312.2500 | RFQ |
DISTI #
000000000002786384
|
Sager | Specialized Cables SSM009SC2DC003Q WDUALOBE | 0 |
|
Buy Now |
Part Details for 2-1589901-2
2-1589901-2 CAD Models
2-1589901-2 Part Data Attributes
|
2-1589901-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1589901-2
TE Connectivity
HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.086 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 2-1589901-2
This table gives cross-reference parts and alternative options found for 2-1589901-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1589901-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1589457-3 | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 2-1589901-2 vs 3-1589457-3 |
1-1589901-3 | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 2-1589901-2 vs 1-1589901-3 |