There are no models available for this part yet.
Overview of 3-1589457-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-1589457-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-1589457-3-ND
|
DigiKey | SSM009SC2DC048RN = WDUALOBE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
3-1589457-3
|
Avnet Americas | SSM009SC2DC048RN = WDUALOBE - Bulk (Alt: 3-1589457-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003024167
|
Sager | Rectangular MIL Spec Connectors SSM009SC2DC048RN WDUALOBE | 0 |
|
Buy Now |
CAD Models for 3-1589457-3 by TE Connectivity
Part Data Attributes for 3-1589457-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.086 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
0.409 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.025 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
30 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for 3-1589457-3
This table gives cross-reference parts and alternative options found for 3-1589457-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1589457-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589901-3 | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 3-1589457-3 vs 1-1589901-3 |
3-382488-5 | SIMM/DIMM SOCKET,35 CONTACTS,1 | TE Connectivity | 3-1589457-3 vs 3-382488-5 |
3-1589901-2 | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 3-1589457-3 vs 3-1589901-2 |
2-1589901-5 | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 3-1589457-3 vs 2-1589901-5 |
2-1589901-0 | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 3-1589457-3 vs 2-1589901-0 |
2-1589901-2 | HEADER CONNECTOR,CABLE MNT,RECEPT,9 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 3-1589457-3 vs 2-1589901-2 |
822056-3 | SIMM/DIMM SOCKET,35 CONTACTS,1 | TE Connectivity | 3-1589457-3 vs 822056-3 |
10061122-351110ELF | Card Edge Connector, 35 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Amphenol FCi | 3-1589457-3 vs 10061122-351110ELF |
ETC35HCMW | Card Edge Connector, 35 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 3-1589457-3 vs ETC35HCMW |
ETC35HCMD | Card Edge Connector, 35 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 3-1589457-3 vs ETC35HCMD |