-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609113-6) 15CUFE1=F8297
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1903-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
126 In Stock |
|
$21.5996 / $29.1700 | Buy Now |
DISTI #
60R5557
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port - Bulk (Alt: 60R5557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 188 Partner Stock |
|
$24.2100 / $30.2400 | Buy Now |
DISTI #
2-1609113-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port - Bulk (Alt: 2-1609113-6) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$18.4198 / $22.1662 | Buy Now |
|
Future Electronics | 15CUFE1 Series 15 A 34 x 27.3 mm Flange Mount Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 25 Weeks Container: Box | 0Box |
|
$21.8000 | Buy Now |
|
Future Electronics | 15CUFE1 Series 15 A 34 x 27.3 mm Flange Mount Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 25 Weeks Container: Box | 0Box |
|
$21.8000 | Buy Now |
|
Onlinecomponents.com | 15CUFE1=F8297 RoHS: Compliant |
81 In Stock |
|
$19.7800 / $30.5500 | Buy Now |
DISTI #
2-1609113-6
|
TTI | AC Power Entry Modules 15CUFE1 POWER ENTRY SWITCHED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 41 In Stock |
|
$20.0200 / $25.6200 | Buy Now |
DISTI #
COR15CUFE1
|
Interstate Connecting Components | 2-1609113-6 15CUFE1=F8297 | 0 |
|
$24.0154 / $24.3907 | Buy Now |
|
Powell Electronics | CU STYLE FILTERED Min Qty: 1 | 29 |
|
$54.6400 / $78.0500 | Buy Now |
DISTI #
000000000003124950
|
Sager | AC Power Entry Modules 15CUFE1 POWER ENTRY SWITCHED Min Qty: 1 | 246 |
|
$21.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609113-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609113-6
TE Connectivity
(2-1609113-6) 15CUFE1=F8297
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
This table gives cross-reference parts and alternative options found for 2-1609113-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1609113-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15CUFE1 | MAINS POWER CONNECTOR | TE Connectivity | 2-1609113-6 vs 15CUFE1 |