-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5554
|
Newark | Power Entry Module, Male, 15A, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Corcom Te Connectivity 2-1609114-8 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCM1906-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
200 In Stock |
|
$9.0486 / $11.7100 | Buy Now |
DISTI #
2-1609114-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port - Bulk (Alt: 2-1609114-8) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_11633658
|
Arrow Electronics | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 15A Switch ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2152 | Americas - 22 |
|
$7.4180 / $8.7090 | Buy Now |
DISTI #
72029980
|
RS | Filter, 15CUBE1=F8309 | TE Connectivity 2-1609114-8 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7100 | RFQ |
|
Onlinecomponents.com | 15CUBE1=F8309 RoHS: Compliant |
126 In Stock |
|
$8.7000 / $10.9900 | Buy Now |
DISTI #
2-1609114-8
|
TTI | AC Power Entry Modules 15CUBE1=F8309 POWER ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2-1609114-8
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port (Alt: 2-1609114-8) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15CUBE1=F8309 RoHS: Compliant |
126 In Stock |
|
$8.7000 / $10.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609114-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609114-8
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
This table gives cross-reference parts and alternative options found for 2-1609114-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1609114-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15CUE1 | MAINS POWER CONNECTOR | TE Connectivity | 2-1609114-8 vs 15CUE1 |
2-1609113-6 | (2-1609113-6) 15CUFE1=F8297 | TE Connectivity | 2-1609114-8 vs 2-1609113-6 |
15CUBE1 | MAINS POWER CONNECTOR | TE Connectivity | 2-1609114-8 vs 15CUBE1 |